
The MT47H64M16HR-3:GTR is a 1Gb volatile memory device with an access time of 450ps and a frequency of 333MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations.
Micron MT47H64M16HR-3:GTR technical specifications.
| Access Time | 450ps |
| Package/Case | TFBGA |
| Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M16HR-3:GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
