
This 512Mb volatile memory device features a 16-bit address bus and operates at frequencies up to 267MHz. It is packaged in a lead-free FBGA package and is suitable for use in temperatures ranging from 0°C to 85°C. The device is RoHS compliant and has a supply current of 145mA.
Micron MT47H64M8CB-37E:B technical specifications.
| Access Time | 500ps |
| Access Time-Max | 450ps |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 267MHz |
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 145mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M8CB-37E:B to view detailed technical specifications.
No datasheet is available for this part.
