DRAM Chip DDR2 SDRAM 512M-Bit 64Mx8 1.8V 60-Pin FBGA Tray
Micron MT47H64M8CF-25:G technical specifications.
| Access Time-Max | 0.4ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 512Mb |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M8CF-25:G to view detailed technical specifications.
No datasheet is available for this part.