Micron MT47R64M16HR-25:H technical specifications.
| Access Time | 400ps |
| Package/Case | TFBGA |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.55V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47R64M16HR-25:H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.