
This component features the mt48h16m16lfbf-75it of H is a 256Mb SDRAM RAM and the mt48h16m16lfbf-75it of H is suitable for use in a variety of applications.
Micron MT48H16M16LFBF-75IT:H technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H16M16LFBF-75IT:H to view detailed technical specifications.
No datasheet is available for this part.
