This 54-pin VFBGA synchronous DRAM from Micron features a commercial temperature grade and operates within a supply voltage range of 1.65 to 1.95V. The device has a maximum clock frequency of 100MHz and a maximum access time of 7ns. It is designed to provide high-speed data transfer and storage capabilities.
Micron MT48H16M16LFFG-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 8 |
| Length | 14 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.155 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 7 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT48H16M16LFFG-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.