Micron MT48H16M32L2B5-10 technical specifications.
| Access Time | 7.5ns |
| Package/Case | VFBGA |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H16M32L2B5-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
