This 1.8V synchronous DRAM IC features 16M x 32 bits of memory and operates within a temperature range of -40 to 85 degrees Celsius. It is packaged in a 90-pin LFBGA with a bottom terminal position. The device is designed for industrial applications and has a supply voltage range of 1.7 to 1.9V. It has a single port and a memory capacity of 16777216 words, with 16000000 words of code.
Micron MT48H16M32L2B5-10IT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Pin Count | 90 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT48H16M32L2B5-10IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.