Micron MT48H16M32L2B5-8 technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H16M32L2B5-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.