
This 256Mb volatile memory device operates within a supply voltage range of 1.7V to 1.9V and has a maximum frequency of 100MHz. The memory is packaged in a VFBGA package and is designed for surface mount applications. The operating temperature range is from 0°C to 70°C, and the device is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48H8M32LFB5-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 7ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Density | 256Mb |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 8MX32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H8M32LFB5-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
