
This 256Mb SRAM is organized as 8M x 32 bits and operates at a frequency of 133MHz. It has a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V. The device is packaged in a VFBGA package and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48H8M32LFB5-75:H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 32b |
| Density | 256Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 8MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H8M32LFB5-75:H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
