Micron MT48LC16M16A2TG-6A technical specifications.
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 167MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC16M16A2TG-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.