Micron MT48LC16M16A2TG-6A:D technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 167MHz |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 135mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC16M16A2TG-6A:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
