Micron MT48LC16M4A2P-75:G technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 4b |
| Density | 64Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M4A2P-75:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
