
64Mb Synchronous DRAM (SDRAM) with a 2Mx32 organization, offering a 32-bit data bus width and 13-bit address bus. Features a fast 5.5ns access time and operates at a maximum frequency of 143MHz. This surface mount component is housed in a TSOP2-86 package, with dimensions of 22.22mm length, 10.16mm width, and 1mm height. It operates with a 3.3V supply voltage, a minimum of 3V and a maximum of 3.6V, and is RoHS compliant.
Micron MT48LC2M32B2P-7IT:G technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 17ns |
| Address Bus Width | 13b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 143MHz |
| Height | 1mm |
| Interface | Parallel |
| Length | 22.22mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC2M32B2P-7IT:G to view detailed technical specifications.
No datasheet is available for this part.
