Micron MT48LC2M32B2TG-6 technical specifications.
| Access Time | 5.5ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Frequency | 166MHz |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64MB |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC2M32B2TG-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.