
512Mb Synchronous DRAM (SDRAM) with a 32Mx16 organization, featuring a 16-bit data bus and 15-bit address bus. Operates at a maximum frequency of 133MHz with a 5.4ns access time. This surface mount component is housed in a 54-pin TSOP package, is RoHS compliant, and operates within a 3V to 3.6V supply voltage range.
Micron MT48LC32M16A2P-75:C technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 6ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 133MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC32M16A2P-75:C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
