512Mb SDRAM, 32Mx16 organization, 133MHz max frequency, and 5.4ns access time. This surface mount component features a 16-bit data bus and 15-bit address bus, operating at 3.3V with a 3.6V maximum supply voltage. Packaged in a lead-free, plastic TSOP-54 with dimensions of 22.22mm length, 10.16mm width, and 1mm height. Suitable for a wide operating temperature range from -40°C to 85°C.
Micron MT48LC32M16A2P-75IT:C technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 65.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 133MHz |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC32M16A2P-75IT:C to view detailed technical specifications.
No datasheet is available for this part.
