Micron MT48LC32M16A2TG-75:C technical specifications.
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 512Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 115mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC32M16A2TG-75:C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.