
This is a 64 megabit DRAM memory chip from Micron, designed for surface mount applications. It features a 4 megabit by 16 bit organization and operates at a maximum frequency of 133 megahertz. The device is powered by a 3.3-volt supply and can withstand temperatures ranging from 0 to 70 degrees Celsius. It is packaged in a VFBGA (Very Fine Ball Grid Array) package, which is suitable for surface mount technology.
Micron MT48LC4M16A2B4-75:G technical specifications.
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M16A2B4-75:G to view detailed technical specifications.
No datasheet is available for this part.
