Micron MT48LC4M16A2P-6 technical specifications.
| Access Time-Max | 5.5ns |
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M16A2P-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.