Micron MT48LC4M16A2P-7E technical specifications.
| Access Time | 7.5ns |
| Access Time-Max | 5.4ns |
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M16A2P-7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.