The MT48LC4M16A2TG-75:GTR is a 64Mb SDRAM RAM IC with a 4MX16 organization. It operates at a maximum frequency of 133MHz and has a maximum supply voltage of 3.6V. The IC is packaged in a TSOP package and is mounted using surface mount techniques. The operating temperature range is from 0°C to 70°C.
Micron MT48LC4M16A2TG-75:GTR technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 140mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC4M16A2TG-75:GTR to view detailed technical specifications.
No datasheet is available for this part.