Micron MT48LC4M16A2TG-7E technical specifications.
| Access Time-Max | 5.4ns |
| Max Frequency | 143MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC4M16A2TG-7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.