The MT48LC4M16A2TG-8E is a commercial-grade synchronous DRAM with 54 terminals, operating at a supply voltage of 3.3V and a maximum supply current of 0.19A. It has a maximum clock frequency of 125MHz and a maximum access time of 6ns. The device is packaged in a 0.400 inch plastic TSOP2 package with a width of 10.16mm and a length of 22.22mm. It operates within a temperature range of 0 to 70 degrees Celsius.
Micron MT48LC4M16A2TG-8E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.19 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 125 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT48LC4M16A2TG-8E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.