This commercial temperature synchronous DRAM features a 3.3V 3.6V 3V supply voltage range and a maximum access time of 5.5ns. It has 86 terminals and is packaged in a TSOP2 package. The device operates within a temperature range of 0 to 70 degrees Celsius.
Micron MT48LC4M32B2TG-7ESA:G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 86 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G86 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 86 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT48LC4M32B2TG-7ESA:G to view detailed technical specifications.
No datasheet is available for this part.