Micron MT48LC64M4A2BB-75:D technical specifications.
| Access Time | 133us |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 4b |
| Density | 256Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256000000B |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC64M4A2BB-75:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.