
The MT48LC64M4A2TG-6A:D is a 256Mb volatile memory IC with an access time of 5.4ns. It operates at a frequency of 167MHz and is packaged in a TSOP. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is not lead-free, containing lead in its construction.
Micron MT48LC64M4A2TG-6A:D technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Frequency | 167MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC64M4A2TG-6A:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
