Micron MT48LC64M4A2TG-7E:D technical specifications.
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Data Bus Width | 4b |
| Density | 256Mb |
| Frequency | 143MHz |
| Lead Free | Contains Lead |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256000000B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 64MX4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 135mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC64M4A2TG-7E:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.