Micron MT48LC64M8A2P-75 technical specifications.
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC64M8A2P-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.