
512Mb parallel SRAM, organized as 64Mx8, offers a fast 5.4ns access time and operates at up to 133MHz. This surface mount TSOP package features an 8-bit data bus and a 15-bit address bus. With a 3.3V operating voltage, it supports a range of 3V to 3.6V and has a maximum operating temperature of 70°C. This RoHS compliant component is lead-free.
Micron MT48LC64M8A2P-75:C technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 512Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 64MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC64M8A2P-75:C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
