
This 128Mb SRAM IC features a 14-bit address bus and a 16-bit data bus, supporting access times as fast as 5.4ns. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. It is packaged in a lead-free TSOP and is suitable for surface mount applications. The SRAM is RoHS compliant and has a maximum supply current of 165mA.
Micron MT48LC8M16A2P-6A:G technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC8M16A2P-6A:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
