
128Mb Synchronous DRAM (SDRAM) with 8Mx16 organization, featuring a 5.4ns access time and 133MHz maximum frequency. This CMOS component offers a 16-bit data bus width and 14-bit address bus width. Packaged in a 54-pin TSOP (Thin Small Outline Package) with a 0.400-inch body, it supports surface mounting. Operating voltage is 3.3V, with a range of 3V to 3.6V, and it functions across an industrial temperature range of -40°C to 85°C.
Micron MT48LC8M16A2P-75IT:G technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 6ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 133MHz |
| Height | 1mm |
| Interface | Parallel |
| Length | 22.22mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC8M16A2P-75IT:G to view detailed technical specifications.
No datasheet is available for this part.
