Micron MT49H16M18CFM-25 technical specifications.
| Address Bus Width | 23b |
| Data Bus Width | 18b |
| Density | 288Mb |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 668mA |
| Voltage | 1.8V |
| DC Rated Voltage | 1.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT49H16M18CFM-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.