Micron MT49H32M18BM-25E:B technical specifications.
| Access Time | 15ns |
| Address Bus Width | 24b |
| Package/Case | TFBGA |
| Data Bus Width | 18b |
| Density | 576Mb |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT49H32M18BM-25E:B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.