The MT49H8M32FM-5 is a 256Mb DRAM from Micron, featuring an 8MX32 organization and a maximum frequency of 200MHz. It operates within a temperature range of 0°C to 95°C and requires an operating supply voltage of 1.8V. The device is available in a surface mount package and is packaged in a tray. Note that this device is not RoHS compliant.
Micron MT49H8M32FM-5 technical specifications.
| Address Bus Width | 22b |
| Density | 256Mb |
| Max Frequency | 200MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 8MX32 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 521mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT49H8M32FM-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.