The MT49H8M36BM-25:B is a 288Mb volatile SRAM with a 22-bit address bus and 36-bit data bus. It operates at a maximum frequency of 400MHz and has a maximum operating temperature of 95°C. The device is packaged in a lead-free TFBGA package and is RoHS compliant. It is designed for surface mount applications and has a minimum operating temperature of 0°C.
Micron MT49H8M36BM-25:B technical specifications.
| Access Time | 20ns |
| Address Bus Width | 22b |
| Package/Case | TFBGA |
| Data Bus Width | 36b |
| Density | 288Mb |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 288Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 8MX36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT49H8M36BM-25:B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.