Micron MT49H8M36BM-TI:B technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 95°C |
| Memory Size | 288Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron MT49H8M36BM-TI:B to view detailed technical specifications.
No datasheet is available for this part.