This 288Mb SRAM features a 22-bit address bus and a 36-bit data bus, operating at a frequency of 400MHz with a supply voltage of 1.8V. It is packaged in a TFBGA package and is suitable for surface mount applications. The SRAM has a maximum operating temperature of 95°C and a minimum operating temperature of 0°C.
Micron MT49H8M36FM-25:B technical specifications.
| Access Time | 20ns |
| Address Bus Width | 22b |
| Package/Case | TFBGA |
| Data Bus Width | 36b |
| Density | 288Mb |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 288Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT49H8M36FM-25:B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.