The MT49H8M36HU-25 is a 1.8V DDR DRAM memory IC with a maximum access time of 0.25ns and a clock frequency of up to 400MHz. It has 8,388,608 words of memory and is packaged in a 144-pin FBGA. The IC is designed for use in a variety of applications, including servers, desktops, and mobile devices. It operates over a supply voltage range of 1.7 to 1.9V and is suitable for use in environments with a temperature range of -40 to 85°C.
Micron MT49H8M36HU-25 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B144 |
| Width | 11 |
| Length | 18.5 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.25 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT49H8M36HU-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.