Micron MT4HTF3264AY-667D3 technical specifications.
| Package/Case | Module |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Memory Size | 256MB |
| Memory Type | DDR2 SDRAM, |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT4HTF3264AY-667D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.