Micron MT4HTF3264HY-53EA3 technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Lead Free | Lead Free |
| Memory Size | 256MB |
| Memory Type | DDR2 SDRAM, |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron MT4HTF3264HY-53EA3 to view detailed technical specifications.
No datasheet is available for this part.