This 256MB DDR2 SDRAM IC features a 32MX64 organization and operates at a maximum frequency of 667MHz. It is designed to function within a supply voltage range of 1.7V to 1.9V. The device is mounted via a socket and is compliant with RoHS regulations. The IC is rated to operate within a temperature range of 0°C to 70°C.
Micron MT4HTF3264HZ-667G1 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 256MB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 4 |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT4HTF3264HZ-667G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
