The MT4KSF12864HZ-1G4D1 is a 1GB SDRAM module with a maximum operating frequency of 1.333GHz and a maximum operating temperature of 70°C. It is designed to operate within a supply voltage range of 1.283V to 1.45V. The module is mounted via a socket and is compliant with RoHS regulations. The memory organization is 128MX64, and it is a single module with four elements.
Micron MT4KSF12864HZ-1G4D1 technical specifications.
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.45V |
| Memory Size | 1GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.283V |
| Mount | Socket |
| Number of Elements | 4 |
| Operating Supply Voltage | 1.35V |
| Organization | 128MX64 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT4KSF12864HZ-1G4D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.