Micron MT4LSDT464LHG-13EG4 technical specifications.
| Height | 25.4mm |
| Lead Free | Contains Lead |
| Memory Size | 32MB |
| Memory Type | SDRAM, |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT4LSDT464LHG-13EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.