Micron MT4LSDT864HG-13EG2 technical specifications.
| Access Time-Max | 5.4ns |
| Data Bus Width | 64b |
| Height | 25.4mm |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 65°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64MB |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Socket |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT4LSDT864HG-13EG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.