Micron MT4VDDT1664HG-335F3 technical specifications.
| Access Time-Max | 700ps |
| Height | 31.8mm |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 128MB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Number of Elements | 4 |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX64 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT4VDDT1664HG-335F3 to view detailed technical specifications.
No datasheet is available for this part.