Micron MT4VDDT1664HY-335M1 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 128Mb |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Number of Elements | 4 |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT4VDDT1664HY-335M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.