16Gbit Mobile LPDDR4 SDRAM chip, organized as 512Mx32, features a 32-bit data bus and a maximum clock rate of 3733 MHz. This DRAM component offers 16 internal banks, each with 32M words, and a maximum access time of 3.5 ns. Operating with a typical supply voltage of 1.1V/1.8V, it supports a 19-bit address bus and is housed in a 200-pin WFBGA package. Operating temperature range is -25°C to 85°C.
Micron MT53D512M32D2DS-053 WT:D technical specifications.
| Density | 16Gbit |
| Type | Mobile LPDDR4 SDRAM |
| Organization | 512Mx32 |
| Data Bus Width | 32bit |
| Maximum Clock Rate | 3733MHz |
| Number of Internal Banks | 16 |
| Number of Words per Bank | 32M |
| Maximum Access Time | 3.5ns |
| Density in Bits | 17179869184bit |
| Address Bus Width | 19bit |
| Maximum Operating Current | 300mA |
| Typical Operating Supply Voltage | 1.1|1.8V |
| Max Operating Supply Voltage | 1.17|1.95V |
| Min Operating Supply Voltage | 1.06|1.7V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 200 |
| Package/Case | WFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron MT53D512M32D2DS-053 WT:D to view detailed technical specifications.
No datasheet is available for this part.