The MT53E256M32D2DS-053 is a 256Mx32 Mobile LPDDR4 SDRAM with a density of 8G. It operates at a typical supply voltage of 1.1V and has a maximum clock rate of 3733. The device is organized in 8 internal banks with 32M words per bank. It is available in a 200-pin WFBGA package and is suitable for use in temperatures ranging from -30 to 85 degrees Celsius.
Micron MT53E256M32D2DS-053 WT:B technical specifications.
| Density | 8Gbit |
| Type | Mobile LPDDR4 SDRAM |
| Organization | 256Mx32 |
| Data Bus Width | 32bit |
| Maximum Clock Rate | 3733MHz |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 32M |
| Density in Bits | 8589934592bit |
| Typical Operating Supply Voltage | 1.1V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 200 |
| Package/Case | WFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MT53E256M32D2DS-053 WT:B to view detailed technical specifications.
No datasheet is available for this part.